-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7798
|
Newark | Impact Pwr 6Pr Vert Hdr Pf .76Aulf 6Ckt |Molex 78442-1022 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 | Buy Now |
DISTI #
0784421022
|
Avnet Americas | Impact Pwr 6Pr Vert Hdr PF .76AuLF 6Ckt - Trays (Alt: 0784421022) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-78442-1022
|
Mouser Electronics | High Speed / Modular Connectors Impact Pwr6Pr Vert Hdr PF .76AuLF 6Ckt RoHS: Compliant | 0 |
|
$12.8100 / $13.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2800 / $13.1000 | Buy Now |
DISTI #
0784421022
|
Avnet Americas | Impact Pwr 6Pr Vert Hdr PF .76AuLF 6Ckt - Trays (Alt: 0784421022) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78442-1022
Molex
Buy Now
Datasheet
|
Compare Parts:
78442-1022
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.818 inch | |
Body Depth | 1.427 inch | |
Body Length | 1.063 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |