Part Details for 784787100 by Wurth Elektronik
Overview of 784787100 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 784787100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8559
|
Newark | Inductor, Aec-Q200, 10Uh, Shld, 2.6A Rohs Compliant: Yes |Wurth Elektronik 784787100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6800 / $1.8900 | Buy Now |
DISTI #
732-784787100CT-ND
|
DigiKey | WE-PD2SA SMT SHIELDED POWER INDU Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
677 In Stock |
|
$1.4660 / $1.8200 | Buy Now |
DISTI #
710-784787100
|
Mouser Electronics | Power Inductors - SMD WE-PD2SA 7850 10uH 2.6A 43mOhms AEC-Q200 RoHS: Compliant | 800 |
|
$1.4600 / $1.8200 | Buy Now |
DISTI #
3551645RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 10UH, SHLD, 2.6A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4825 / $1.7111 | Buy Now |
DISTI #
3551645
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 10UH, SHLD, 2.6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4825 / $1.9176 | Buy Now |
DISTI #
3551645
|
Farnell | INDUCTOR, AEC-Q200, 10UH, SHLD, 2.6A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.2862 / $1.8981 | Buy Now |
DISTI #
3551645RL
|
Farnell | INDUCTOR, AEC-Q200, 10UH, SHLD, 2.6A RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.2862 / $1.6233 | Buy Now |
Part Details for 784787100
784787100 CAD Models
784787100 Part Data Attributes:
|
784787100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784787100
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 10000000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |