-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR VRT RCPT,L,R,ACT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-786554-9-ND
|
DigiKey | CONN D-TYPE RCPT 100P VERT PRESS Min Qty: 6 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
101 In Stock |
|
$23.8800 / $25.7900 | Buy Now |
DISTI #
786554-9-ND
|
DigiKey | CONN D-TYPE RCPT 100P VERT PRESS Min Qty: 6 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.3857 | Buy Now |
DISTI #
786554-9
|
Avnet Americas | Conn D-Subminiature SKT 100 POS 2.54mm Press Fit ST Thru-Hole 100 Terminal 1 Port - Rail/Tube (Alt: 786554-9) RoHS: Not Compliant Min Qty: 60 Package Multiple: 18 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$19.9430 / $23.9992 | Buy Now |
DISTI #
571-786554-9
|
Mouser Electronics | D-Sub Standard Connectors 100 50SR VRT RCPT L RoHS: Compliant | 1 |
|
$22.1500 / $31.4100 | Buy Now |
DISTI #
73777199
|
RS | 100 50SR VRT RCPT, L,R, ACT PIN, PCB D-Sub Connectors | TE Connectivity 786554-9 Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3920 | RFQ |
DISTI #
AMP786554-9
|
Heilind Electronics | 100 50SR VRT RCPTLRACT PIN | Americas - 0 in Stock |
|
$19.3758 / $25.2251 | Buy Now |
|
Onlinecomponents.com | 100 50SR VRT RCPT,L,R,ACT PIN |
101 Partner Stock |
|
$15.7200 / $25.5900 | Buy Now |
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT, PRESS FIT TERMINAL, RECEPTACLE | 31 |
|
$16.6688 / $17.3355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
786554-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
786554-9
TE Connectivity
100 50SR VRT RCPT,L,R,ACT PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, LATCHED | |
Body Breadth | 0.406 inch | |
Body Length | 3.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT AND SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |