-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR PANEL MOUNT RCPT S/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1106
|
Newark | D-Sub Standard Conn 50 50Sr Panel Mo Unt Rcpt S/A |Amp Te Connectivity 786862-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$20.5700 | Buy Now |
DISTI #
34B1901
|
Newark | 50 50Sr Panel Mount Rcpt S/A Rohs Compliant: No |Amp Te Connectivity 786862-5 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 | Buy Now |
DISTI #
2266-786862-5-ND
|
DigiKey | CONN D-TYPE RCPT 50P PNL MNT IDC Min Qty: 4 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
40 In Stock |
|
$20.7600 / $21.5500 | Buy Now |
DISTI #
A23620-ND
|
DigiKey | CONN D-TYPE RCPT 50P PNL MNT IDC Min Qty: 4 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9732 | Buy Now |
DISTI #
786862-5
|
Avnet Americas | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 786862-5) RoHS: Not Compliant Min Qty: 320 Package Multiple: 10 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6667 / $20.0566 | Buy Now |
DISTI #
571-786862-5
|
Mouser Electronics | D-Sub Standard Connectors 50 50SR PANEL MO UNT RCPT S/A RoHS: Not Compliant | 0 |
|
$18.9700 | Order Now |
DISTI #
AMP786862-5
|
Heilind Electronics | 50 50SR PANEL MOUNT RCPT S/A | Americas - 0 in Stock |
|
$20.7710 / $21.0811 | Buy Now |
|
Onlinecomponents.com | 50 50SR PANEL MOUNT RCPT S/A |
40 Partner Stock |
|
$20.7300 / $24.1800 | Buy Now |
DISTI #
19219397
|
Verical | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Kit RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$19.4600 / $20.2100 | Buy Now |
|
Quest Components | 5760 |
|
$10.5000 / $15.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
786862-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
786862-5
TE Connectivity
50 50SR PANEL MOUNT RCPT S/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.406 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FLAT RIBBON, ROUND | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 786862-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 786862-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFR050ST29CS1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | 786862-5 vs HFR050ST29CS1 |
914602 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Latch, Receptacle | ERNI | 786862-5 vs 914602 |
HHR050ST29NS1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 786862-5 vs HHR050ST29NS1 |
HJR050ST29J1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 786862-5 vs HJR050ST29J1 |
HGR050ST29BS1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 786862-5 vs HGR050ST29BS1 |
HHR050ST29N1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 786862-5 vs HHR050ST29N1 |
HHR050ST29BS1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 786862-5 vs HHR050ST29BS1 |
6-786862-5 | 50 50SR PANEL MOUNT RCPT S/A, ROHS | TE Connectivity | 786862-5 vs 6-786862-5 |
HFR050ST29NS1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 786862-5 vs HFR050ST29NS1 |
HGR050ST29JS1 | D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 786862-5 vs HGR050ST29JS1 |