-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
787-0016-00-ND
|
DigiKey | 787-0016-00 Min Qty: 1000 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1640 | Buy Now |
DISTI #
ZPF000000000101626
|
Avnet Americas | Connector Accessories Nut Plate - Bulk (Alt: ZPF000000000101626) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-787-0016-00
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M SINGLEMOD NUT PLATE RoHS: Compliant | 524 |
|
$2.1600 / $3.4200 | Buy Now |
DISTI #
DCH787-0016-00
|
Heilind Electronics | NUTPLATE, SINGLE MODULE RECEPT ZPF000000000101626 | Americas - 0 in Stock |
|
$2.3935 / $2.7250 | Buy Now |
DISTI #
787-0016-00
|
TTI | Rectangular MIL Spec Connectors DMC-M SINGLEMOD NUT PLATE Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 414 In Stock |
|
$2.1900 / $3.4100 | Buy Now |
DISTI #
ZPF000000000101626
|
Avnet Americas | Connector Accessories Nut Plate - Bulk (Alt: ZPF000000000101626) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZPF000000000101626
|
Avnet Americas | Connector Accessories Nut Plate - Bulk (Alt: ZPF000000000101626) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Connector Mounting Plate For DMC-MD Inserts. RoHS: Compliant |
1123 In Stock |
|
$2.0000 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy