There are no models available for this part yet.
Overview of 787-1002 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 787-1002 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62T1554
|
Newark | Switched-Mode Power Supply, Compact, 1-Phase, 24 Vdc Output Voltage, 1.3 A Output Current Rohs Compliant: Yes |Wago 787-1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.1000 / $124.0200 | Buy Now | |
DISTI #
2946-787-1002-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 31W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$84.5621 / $101.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$87.4400 | Buy Now | ||
Onlinecomponents.com | EPSITRON® COMPACT power supply - single-phase - output voltage 24 VDC - 1.3 A RoHS: Compliant |
2 In Stock |
|
$102.0600 / $147.0100 | Buy Now | ||
DISTI #
73576369
|
Verical | Primary Switch Mode Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 1 |
|
$136.4090 / $191.1130 | Buy Now | |
Master Electronics | EPSITRON® COMPACT power supply - single-phase - output voltage 24 VDC - 1.3 A RoHS: Compliant |
2 In Stock |
|
$102.0600 / $147.0100 | Buy Now |
CAD Models for 787-1002 by WAGO Innovative Connections
Part Data Attributes for 787-1002 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Package Description
|
PACKAGE-7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-12-04
|
Additional Feature
|
ALSO OPERATES WITH 120VDC TO 373VDC
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X7
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
22.8 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
31.2 W
|
Trim/Adjustable Output
|
YES
|