Part Details for 787-2742 by WAGO Innovative Connections
Overview of 787-2742 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-2742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0461
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Wago 787-2742 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$396.3400 / $529.3400 | Buy Now |
DISTI #
2946-787-2742-ND
|
DigiKey | AC/DC CONVERTER 24V 480W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$357.3176 / $376.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$369.4500 | Buy Now |
|
Onlinecomponents.com | Power supply unit - Eco - 3-phase - 24 VDC output voltage - 20 A output current - DC OK contact RoHS: Compliant | 0 |
|
$380.0000 / $443.2100 | Buy Now |
DISTI #
787-2742
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 20A, 92% Min Qty: 1 | 0 |
|
$269.6400 / $326.7200 | RFQ |
DISTI #
3702743
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 20A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$334.8523 | Buy Now |
DISTI #
3702743
|
Farnell | POWER SUPPLY, AC-DC, 24V, 20A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 5 |
|
$385.3015 | Buy Now |