Part Details for 787-8055-11M by TE Connectivity
Overview of 787-8055-11M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-8055-11M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3261
|
Newark | Rectangular Power Backshell, 180Deg, Product Range:Dmc-Md Series, Cable Exit Angle:180°, Rectangular Shell Size:-, For Use With:Amp Dmc-Md20/Dmc-Md26 Series Rectangular Connectors, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 787-8055-11M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8500 | Buy Now |
DISTI #
787-8055-11M-ND
|
DigiKey | 787-8055-11M Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8400 | Buy Now |
DISTI #
571-787-8055-11M
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M STRAIGHT CLAMPSHELL RoHS: Compliant | 0 |
|
$49.8600 | Order Now |
DISTI #
DCH787-8055-11M
|
Heilind Electronics | SINGLE MODULE CHIMNEY | Americas - 0 in Stock |
|
$39.1135 / $44.5293 | Buy Now |
DISTI #
787-8055-11M
|
TTI | Rectangular MIL Spec Connectors DMC-M STRAIGHT CLAMPSHELL Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.2100 | Buy Now |
DISTI #
DCH787-8055-11M
|
Interstate Connecting Components | SINGLE MODULE CHIMNEY | 0 |
|
$39.1135 / $44.5293 | Buy Now |
DISTI #
3516249
|
element14 Asia-Pacific | 74AH3261 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.0430 | Buy Now |
DISTI #
3516249
|
Farnell | RECTANGULAR POWER BACKSHELL, 180DEG RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 0 Days Container: Each | 0 |
|
$50.0912 | Buy Now |
|
Master Electronics | 787-8055-11M RoHS: Compliant |
250 On Order |
|
$40.3800 / $69.0500 | Buy Now |
Part Details for 787-8055-11M
787-8055-11M CAD Models
787-8055-11M Part Data Attributes
|
787-8055-11M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787-8055-11M
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |