Part Details for 787-8055-12M by TE Connectivity
Overview of 787-8055-12M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-8055-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3262
|
Newark | Rectangular Power Backshell, 180Deg, Product Range:Dmc-Md Series, Cable Exit Angle:180°, Rectangular Shell Size:-, For Use With:Amp Dmc-Md20/Dmc-Md26 Series Rectangular Connectors, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 787-8055-12M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0700 | Buy Now |
DISTI #
1508-1263-ND
|
DigiKey | 787-8055-12M Min Qty: 1 Lead time: 9 Weeks Container: Bag |
92 In Stock |
|
$23.2310 / $30.0800 | Buy Now |
DISTI #
787-8055-12M
|
Avnet Americas | Connector Accessories Backshell Nickel Plated - Bulk (Alt: 787-8055-12M) RoHS: Compliant Min Qty: 51 Package Multiple: 25 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-787-8055-12M
|
Mouser Electronics | Rectangular MIL Spec Connectors STRAIGHT CHIMNEY TIE WRAP RoHS: Compliant | 10 |
|
$19.8400 / $26.2500 | Buy Now |
DISTI #
DCH787-8055-12M
|
Heilind Electronics | Single Module Chimney | Americas - 0 in Stock |
|
$26.0805 / $29.6918 | Buy Now |
DISTI #
787-8055-12M
|
TTI | Rectangular MIL Spec Connectors STRAIGHT CHIMNEY TIE WRAP Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 451 In Stock |
|
$19.8400 / $25.7100 | Buy Now |
DISTI #
787-8055-12M
|
Avnet Americas | Connector Accessories Backshell Nickel Plated - Bulk (Alt: 787-8055-12M) RoHS: Compliant Min Qty: 51 Package Multiple: 25 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
787-8055-12M
|
Avnet Americas | Connector Accessories Backshell Nickel Plated - Bulk (Alt: 787-8055-12M) RoHS: Compliant Min Qty: 51 Package Multiple: 25 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCH787-8055-12M
|
Interstate Connecting Components | Single Module Chimney | 0 |
|
$26.0805 / $29.6918 | Buy Now |
DISTI #
3134403
|
element14 Asia-Pacific | STRAIGHT CHIMNEY TIE WRAP, THERMOPLASTIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.3269 / $27.2567 | Buy Now |
Part Details for 787-8055-12M
787-8055-12M CAD Models
787-8055-12M Part Data Attributes
|
787-8055-12M
TE Connectivity
Buy Now
|
Compare Parts:
787-8055-12M
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |