Part Details for 787-8055-17M by TE Connectivity
Overview of 787-8055-17M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-8055-17M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0161
|
Newark | Backshell/Clamp, 180Deg C, Thermoplastic, Product Range:Dmc-M Series, Cable Exit Angle:180°, Rectangular Shell Size:-, For Use With:Amp Dmc-M Series Rectangular Connectors, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 787-8055-17M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.0000 | Buy Now |
DISTI #
1508-1342-ND
|
DigiKey | 787-8055-17M Min Qty: 1 Lead time: 27 Weeks Container: Bag |
7 In Stock |
|
$18.9405 / $26.3500 | Buy Now |
DISTI #
ZPF000000000204892
|
Avnet Americas | Heavy Duty Connector Hood, DMC-M Series, 180°, AMP DMC-M Series Rectangular Connectors - Bulk (Alt: ZPF000000000204892) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$16.6380 / $20.0220 | Buy Now |
DISTI #
55AH0161
|
Avnet Americas | Heavy Duty Connector Hood, DMC-M Series, 180°, AMP DMC-M Series Rectangular Connectors - Bulk (Alt: 55AH0161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$18.4800 / $19.3200 | Buy Now |
DISTI #
571-787-8055-17M
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-MD Shielded Cable Clamp RoHS: Compliant | 175 |
|
$18.0900 / $25.6500 | Buy Now |
DISTI #
71261257
|
RS | Rectangular MIL Spec Connectors DMC-MD Shielded Cable Clamp | TE Connectivity DEUTSCH 787-8055-17M RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8800 / $25.7400 | RFQ |
DISTI #
DCH787-8055-17M
|
Heilind Electronics | ZPF00000000000204892 | Americas - 0 in Stock |
|
$22.0696 / $28.2001 | Buy Now |
DISTI #
787-8055-17M
|
TTI | Rectangular MIL Spec Connectors DMC-MD Shielded Cable Clamp Min Qty: 150 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.7100 / $17.0900 | Buy Now |
DISTI #
55AH0161
|
Avnet Americas | Heavy Duty Connector Hood, DMC-M Series, 180°, AMP DMC-M Series Rectangular Connectors - Bulk (Alt: 55AH0161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$18.4800 / $19.3200 | Buy Now |
DISTI #
ZPF000000000204892
|
Avnet Americas | Heavy Duty Connector Hood, DMC-M Series, 180°, AMP DMC-M Series Rectangular Connectors - Bulk (Alt: ZPF000000000204892) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$16.6380 / $20.0220 | Buy Now |
Part Details for 787-8055-17M
787-8055-17M CAD Models
787-8055-17M Part Data Attributes
|
787-8055-17M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787-8055-17M
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |