Part Details for 787-8055-20M by TE Connectivity
Overview of 787-8055-20M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-8055-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3264
|
Newark | Rectangular Power Backshell, 45Deg, Product Range:Dmc-Md Series, Cable Exit Angle:45°, Rectangular Shell Size:-, For Use With:Amp Dmc-Md20/Dmc-Md26 Series Rectangular Connectors, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 787-8055-20M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.2600 | Buy Now |
DISTI #
2899-787-8055-20M-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
46 In Stock |
|
$16.8900 / $92.9000 | Buy Now |
DISTI #
787-8055-20M-ND
|
DigiKey | 787-8055-20M Min Qty: 200 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.8820 | Buy Now |
DISTI #
571-787-8055-20M
|
Mouser Electronics | Rectangular MIL Spec Connectors SINGLEMOD 45DEG NI RoHS: Compliant | 0 |
|
$23.2300 / $26.1200 | Order Now |
DISTI #
DCH787-8055-20M
|
Heilind Electronics | SINGLE MODULE CHIMNEY | Americas - 0 in Stock |
|
$20.8848 / $23.7766 | Buy Now |
DISTI #
787-8055-20M
|
TTI | Rectangular MIL Spec Connectors SINGLEMOD 45DEG NI Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 170 In Stock |
|
$19.5700 | Buy Now |
DISTI #
DCH787-8055-20M
|
Interstate Connecting Components | SINGLE MODULE CHIMNEY | 1 |
|
$20.8848 / $23.7766 | Buy Now |
DISTI #
3516251
|
element14 Asia-Pacific | RECTANGULAR POWER BACKSHELL, 45DEG RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$21.6645 / $27.4108 | Buy Now |
DISTI #
3516251
|
Farnell | RECTANGULAR POWER BACKSHELL, 45DEG RoHS: Compliant Min Qty: 200 Lead time: 35 Weeks, 2 Days Container: Each | 2 |
|
$20.3085 / $21.2436 | Buy Now |
|
Master Electronics | 787-8055-20M RoHS: Compliant | 0 |
|
$17.7600 / $48.6500 | Buy Now |
Part Details for 787-8055-20M
787-8055-20M CAD Models
787-8055-20M Part Data Attributes
|
787-8055-20M
TE Connectivity
Buy Now
|
Compare Parts:
787-8055-20M
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |