Part Details for 787-8055-30M by TE Connectivity
Overview of 787-8055-30M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787-8055-30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3266
|
Newark | Rectangular Power Backshell, 90Deg, Product Range:Dmc-Md Series, Cable Exit Angle:90°, Rectangular Shell Size:-, For Use With:Amp Dmc-Md20/Dmc-Md26 Series Rectangular Connectors, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 787-8055-30M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$21.0300 | Buy Now |
DISTI #
2899-787-8055-30M-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
134 In Stock |
|
$23.6500 / $130.0900 | Buy Now |
DISTI #
1508-1264-ND
|
DigiKey | 787-8055-30M Min Qty: 100 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.5795 | Buy Now |
DISTI #
ZPF000000000102764
|
Avnet Americas | Backshell Indexable Chimney for DMC-MD Series Connectors Right Angle Nickel Plated - Bulk (Alt: ZPF000000000102764) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.0866 / $25.3754 | Buy Now |
DISTI #
74AH3266
|
Avnet Americas | Backshell Indexable Chimney for DMC-MD Series Connectors Right Angle Nickel Plated - Bulk (Alt: 74AH3266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 197 Partner Stock |
|
$28.3700 | Buy Now |
DISTI #
571-787-8055-30M
|
Mouser Electronics | Rectangular MIL Spec Connectors SINGLEMOD 90DEG NI RoHS: Compliant | 57 |
|
$24.7700 / $26.2700 | Buy Now |
DISTI #
DCH787-8055-30M
|
Heilind Electronics | SINGLE MODULE CHIMNEY | Americas - 0 in Stock |
|
$26.0805 / $29.6918 | Buy Now |
DISTI #
787-8055-30M
|
TTI | Rectangular MIL Spec Connectors SINGLEMOD 90DEG NI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 405 In Stock |
|
$21.4700 / $22.9900 | Buy Now |
DISTI #
ZPF000000000102764
|
Avnet Americas | Backshell Indexable Chimney for DMC-MD Series Connectors Right Angle Nickel Plated - Bulk (Alt: ZPF000000000102764) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.0866 / $25.3754 | Buy Now |
DISTI #
74AH3266
|
Avnet Americas | Backshell Indexable Chimney for DMC-MD Series Connectors Right Angle Nickel Plated - Bulk (Alt: 74AH3266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 197 Partner Stock |
|
$28.3700 | Buy Now |
Part Details for 787-8055-30M
787-8055-30M CAD Models
787-8055-30M Part Data Attributes
|
787-8055-30M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787-8055-30M
TE Connectivity
787-8055-30M Accessory Type:Backshell Chimney Backshell Chimney | Rectangular Backshell & Clamp | Part# 787-8055-30M | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |