Part Details for 78731-1012 by Molex
Overview of 78731-1012 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78731-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6990
|
Newark | 0.85Mm Ddr4 Dimm Vt Pf 0.76Aulf 288Ckt |Molex 78731-1012 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8100 | Buy Now |
DISTI #
0787311012
|
Avnet Americas | Connector DIMM Socket 288Position 0.85mm PC Pin Straight PCB Mount Tray (Alt: 0787311012) Min Qty: 960 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | 0 |
|
$12.1356 / $17.8092 | Buy Now |
DISTI #
538-78731-1012
|
Mouser Electronics | DIMM Connectors 0.85MM DDR4 DIMM Vt PF 0. RoHS: Compliant | 0 |
|
$13.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3100 / $12.6900 | Buy Now |
DISTI #
0787311012
|
Avnet Americas | Connector DIMM Socket 288Position 0.85mm PC Pin Straight PCB Mount Tray (Alt: 0787311012) Min Qty: 960 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | 0 |
|
$12.1356 / $17.8092 | Buy Now |