-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR R/A RCPT ASSY,REDESIGN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3317-ND
|
DigiKey | CONN D-TYPE RCPT 50POS R/A SLDR Min Qty: 1680 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9299 | Buy Now |
DISTI #
787394-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 787394-5) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 560 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$6.0771 / $6.8613 | Buy Now |
DISTI #
571-7873945
|
Mouser Electronics | D-Sub Standard Connectors 50P R/A RECEPTACLE RoHS: Not Compliant | 0 |
|
$7.6000 | Order Now |
DISTI #
AMP787394-5
|
Heilind Electronics | 50 50SR R/A RCPT ASSY,REDESIGN | Americas - 0 in Stock |
|
$7.2073 | Buy Now |
|
Onlinecomponents.com | 50 50SR R/A RCPT ASSY,REDESIGN | Alternative Product Available |
|
$6.2800 / $17.6400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$4.7320 / $7.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 95 |
|
$3.1544 / $7.2800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch | 12 |
|
$7.7961 / $10.3948 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.05 Pitch, PC Tail Terminal, Latch | 8 |
|
$5.8674 / $8.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
787394-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787394-5
TE Connectivity
50 50SR R/A RCPT ASSY,REDESIGN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.406 inch | |
Body Depth | 0.656 inch | |
Body Length | 2.085 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |