Part Details for 787653-1 by TE Connectivity
Overview of 787653-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 787653-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1117
|
Newark | 20 Champ Bldmate R/A Rcpt Assy |Amp Te Connectivity 787653-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6200 | Buy Now |
DISTI #
34B2014
|
Newark | 20 Champ Bldmate R/A Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 787653-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1000 | Buy Now |
DISTI #
787653-1
|
Avnet Americas | Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port - Trays (Alt: 787653-1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-7876531
|
Mouser Electronics | I/O Connectors 20 CHMP R/A RCPT RoHS: Not Compliant | 0 |
|
$12.1300 | Order Now |
|
Onlinecomponents.com | Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port |
1579 In Stock |
|
$10.1800 / $15.2600 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Quest Components | Scsi Bus Terminator, Plug, 20 Contacts, Skt, 0.050 Pitch | 198 |
|
$10.0440 / $18.6000 | Buy Now |
|
Quest Components | Scsi Bus Terminator, Plug, 20 Contacts, Skt, 0.050 Pitch | 50 |
|
$11.1600 / $18.6000 | Buy Now |
Part Details for 787653-1
787653-1 CAD Models
787653-1 Part Data Attributes
|
787653-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787653-1
TE Connectivity
20 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.388 inch | |
Body Depth | 0.747 inch | |
Body Length | 1.176 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | 787643-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |