Part Details for 787A-IS by Wilcoxon Sensing Technologies
Overview of 787A-IS by Wilcoxon Sensing Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787A-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2485
|
Newark | Sensor, Side Exit, 100 Mv/G, Panel Rohs Compliant: Yes |Amphenol Wilcoxon 787A-IS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$454.2100 / $469.5700 | Buy Now |
DISTI #
95AC2838
|
Newark | Side Exit, General Purpose, 100 Mv/G, +/-5% Sensitivity Tolerance, Mil-C-5015 Connector Rohs Compliant: Yes |Amphenol Wilcoxon 787A-IS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.4600 | Buy Now |
DISTI #
2053-787A-IS-ND
|
DigiKey | ACCEL IEPE SENSOR 100MV/G 5% Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$428.1770 / $442.6600 | Buy Now |
DISTI #
71859917
|
RS | Low profile accelerometer, Intrinsically Safe, 100mV/g sensitivity, 5% tolerance | Wilcoxon Sensing Technologies 787A-IS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$410.4500 / $436.6500 | Buy Now |
DISTI #
WIL787A-IS
|
Heilind Electronics | GEN. PURPOSE, VIBRATION, SIDE EXIT, CASE ISO,I/S, MIL-C-5015 | Americas - 7 in Stock |
|
$514.1129 / $540.2543 | Buy Now |
DISTI #
WIL787A-IS
|
Interstate Connecting Components | GEN. PURPOSE, VIBRATION, SIDE EXIT, CASE ISO,I/S, MIL-C-5015 | 2 |
|
$514.1129 / $540.2543 | Buy Now |
DISTI #
3653219
|
element14 Asia-Pacific | SENSOR, SIDE EXIT, 100 MV/G, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$419.1986 / $429.4437 | Buy Now |
DISTI #
3653219
|
Farnell | SENSOR, SIDE EXIT, 100 MV/G, PANEL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 2 |
|
$283.0779 | Buy Now |