Part Details for 787A by Wilcoxon Sensing Technologies
Overview of 787A by Wilcoxon Sensing Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2484
|
Newark | Sensor, Side Exit, 100 Mv/G, Panel |Amphenol Wilcoxon 787A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.7400 / $327.7100 | Buy Now |
DISTI #
95AC2836
|
Newark | Side Exit, General Purpose, Low Profile, Case Isolated, Mil-C-5015 Connector, 100 Mv/G, +/-5% Sensitivity Tolerance Rohs Compliant: Yes |Amphenol Wilcoxon 787A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.2000 / $361.0600 | Buy Now |
DISTI #
2053-787A-ND
|
DigiKey | ACCEL IEPE SENSOR 100MV/G 5% Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$324.6200 / $354.1300 | Buy Now |
DISTI #
71856646
|
RS | Low profile accelerometer, general purpose, 100mV/g sensitivity, 5% tolerance | Wilcoxon Sensing Technologies 787A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$329.3400 / $354.1300 | Buy Now |
DISTI #
WIL787A
|
Heilind Electronics | GEN. PURPOSE, VIBRATION, SIDE EXIT, CASE ISO MIL-C-5015 | Americas - 75 in Stock |
|
$377.0161 / $410.0878 | Buy Now |
DISTI #
WIL787A
|
Interstate Connecting Components | GEN. PURPOSE, VIBRATION, SIDE EXIT, CASE ISO MIL-C-5015 | 25 |
|
$377.0161 / $410.0878 | Buy Now |
DISTI #
3653217
|
element14 Asia-Pacific | SENSOR, SIDE EXIT, 100 MV/G, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$326.4494 / $357.2288 | Buy Now |
DISTI #
3653217
|
Farnell | SENSOR, SIDE EXIT, 100 MV/G, PANEL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$301.7960 / $344.0937 | Buy Now |