Part Details for 788-311 by WAGO Innovative Connections
Overview of 788-311 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5273
|
Newark | Power Relay, Dpdt, 12Vdc, 8A, Din Rail, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:-, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Cage Clamp Rohs Compliant: Yes |Wago 788-311 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$22.4800 / $28.7700 | Buy Now |
DISTI #
2946-788-311-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$17.4601 / $24.9400 | Buy Now |
|
Future Electronics | Grey 12 V DC 250 VAC (2x)8 A Status Indicator 2 Changeover Contacts Relay Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$18.9200 / $19.8700 | Buy Now |
DISTI #
WAG788-311
|
Heilind Electronics | DPDT RELAY & SOCKET, 12VD | Americas - 109 in Stock |
|
$19.2938 / $24.6960 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 12 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red status indicator - Module width: 15 mm - 2,50 mm² - gray RoHS: Compliant |
8 In Stock |
|
$17.6400 / $24.0000 | Buy Now |
DISTI #
WAG788-311
|
Interstate Connecting Components | DPDT RELAY & SOCKET, 12VD | 25 |
|
$19.2938 / $24.6960 | Buy Now |
|
Master Electronics | Relay module - Nominal input voltage: 12 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red status indicator - Module width: 15 mm - 2,50 mm² - gray RoHS: Compliant |
8 In Stock |
|
$17.6400 / $24.0000 | Buy Now |
Part Details for 788-311
788-311 CAD Models
788-311 Part Data Attributes:
|
788-311
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
788-311
WAGO Innovative Connections
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Wago | |
Additional Feature | WITH DIODE AND LED INDICATION | |
Body Breadth | 15 mm | |
Body Height | 54 mm | |
Body Length or Diameter | 86 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Power | 432 mW | |
Coil Resistance | 333 Ω | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | AgNi90/10 | |
Input Switching Control Type | Random | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 18 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 86mm x 15mm x 54mm | |
Reference Standard | EN; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 23 ms | |
Sealing | IP20 | |
Surface Mount | NO |