Part Details for 788XCXRC-120A by Schneider Electric
Overview of 788XCXRC-120A by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 788XCXRC-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X1988
|
Newark | Relay, 3Pdt, 277Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:788 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 788XCXRC-120A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1500 / $35.4200 | Buy Now |
DISTI #
528-788XCXRC-120A
|
Mouser Electronics | General Purpose Relays BLADE TERMINAL RELAY 3PDT 10A@120VAC RoHS: Compliant | 10 |
|
$29.4200 / $33.7900 | Buy Now |
|
Future Electronics | 788 Series 3PDT 10 A 120 VAC 1700 Ω Clear Cover Plug In Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 190Box |
|
$31.9100 / $32.4100 | Buy Now |
|
New Advantage Corporation | 788 Series 3PDT 10 A 120 VAC 1700 O Clear Cover Plug In Relay RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 150 |
|
$16.2300 | Buy Now |