Part Details for 78D09AG-TNA-T by Unisonic Technologies Co Ltd
Overview of 78D09AG-TNA-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 78D09AG-TNA-T
78D09AG-TNA-T CAD Models
78D09AG-TNA-T Part Data Attributes
|
78D09AG-TNA-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78D09AG-TNA-T
Unisonic Technologies Co Ltd
Fixed Positive Standard Regulator, 9VPSSO3, TO-252, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TO-252, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSSO-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for 78D09AG-TNA-T
This table gives cross-reference parts and alternative options found for 78D09AG-TNA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78D09AG-TNA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154L104B-TR | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | 78D09AG-TNA-T vs R1154L104B-TR |
BA178M09T-011 | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | 78D09AG-TNA-T vs BA178M09T-011 |
LM7810-TA3-T | Fixed Positive Standard Regulator, 10VBIPolar, TO-220, 3 PIN | Unisonic Technologies Co Ltd | 78D09AG-TNA-T vs LM7810-TA3-T |
KA7809AE | Fixed Positive Standard Regulator, 9VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | 78D09AG-TNA-T vs KA7809AE |
78L09MG-T9N-B | Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | 78D09AG-TNA-T vs 78L09MG-T9N-B |
78L10M-AB3-R | Fixed Positive Standard Regulator, 10VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | 78D09AG-TNA-T vs 78L10M-AB3-R |
R1154N103B-TR-FE | Fixed Positive Standard Regulator, 10.3VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | 78D09AG-TNA-T vs R1154N103B-TR-FE |
78L10M-T92-R | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | 78D09AG-TNA-T vs 78L10M-T92-R |
NJM78L10L2A | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | 78D09AG-TNA-T vs NJM78L10L2A |
R1154N104B-TR-FE | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | 78D09AG-TNA-T vs R1154N104B-TR-FE |