Part Details for 78F180J-RC by Bourns Inc
Overview of 78F180J-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78F180J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F180J-RC-ND
|
DigiKey | FIXED IND 18UH 315MA 1 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9568 In Stock |
|
$0.1008 / $0.2700 | Buy Now |
DISTI #
78F180J-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 18uH 5% 2.5MHz 50Q-Factor Ferrite 315mA AXL Bag - Bulk (Alt: 78F180J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
652-78F180J-RC
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE 18uH 5% CONFORMAL COATED RoHS: Compliant | 9392 |
|
$0.0970 / $0.2700 | Buy Now |
DISTI #
73201285
|
RS | Ind2.79x7.11mm,18uH5%0.315A, non-shdTHBulk, Bag Packaging | Bourns 78F180J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 / $0.2510 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 18uH 5% 2.5MHz 50Q-Factor Ferrite 315mA 1Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.0849 / $0.1363 | Buy Now |
DISTI #
78F180J-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 18uH 5% 2.5MHz 50Q-Factor Ferrite 315mA AXL Bag - Bulk (Alt: 78F180J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 18uH 5% 2.5MHz 50Q-Factor Ferrite 315mA 1Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.0849 / $0.1363 | Buy Now |
Part Details for 78F180J-RC
78F180J-RC CAD Models
78F180J-RC Part Data Attributes:
|
78F180J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F180J-RC
Bourns Inc
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.315 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |