Part Details for 78H02RAT by Grayhill Inc
Overview of 78H02RAT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78H02RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H02RAT-ND
|
DigiKey | SWITCH SLIDE DIP 4PST 0.15A 30V Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
78H02RAT
|
Avnet Americas | Switch DIP ON OFF 4PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78H02RAT) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube | 0 |
|
RFQ | |
DISTI #
706-78H02RAT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, 4PST, raised slide, 2 position, right angle, RoHS Compliant RoHS: Compliant | 0 |
|
$3.4800 / $5.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $7.7700 | Buy Now |
DISTI #
78H02RAT
|
Avnet Americas | Switch DIP ON OFF 4PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78H02RAT) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube | 0 |
|
RFQ | |
DISTI #
78H02RAT
|
Avnet Americas | Switch DIP ON OFF 4PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78H02RAT) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000001491311
|
Sager | DIP Switches / SIP Switches DIP Switch, 4PST, raised slide, 2 position, right angle, RoHS Compliant | 0 |
|
Buy Now |