Part Details for 78M6610+PSU/B00T by Silergy Corporation
Overview of 78M6610+PSU/B00T by Silergy Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78M6610+PSU/B00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6610+PSU/B00T
|
Avnet Americas | Energy Measurement Processor for Single-Phase Power-Supply Units 24-Pin TQFN T/R - Tape and Reel (Alt: 78M6610+PSU/B00T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78M6610+PSU/B00T
|
Avnet Americas | Energy Measurement Processor for Single-Phase Power-Supply Units 24-Pin TQFN T/R - Tape and Reel (Alt: 78M6610+PSU/B00T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78M6610+PSU/B00T
|
Avnet Americas | Energy Measurement Processor for Single-Phase Power-Supply Units 24-Pin TQFN T/R - Tape and Reel (Alt: 78M6610+PSU/B00T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78M6610+PSU/B00T
|
Avnet Asia | Energy Measurement Processor for Single-Phase Power-Supply Units 24-Pin TQFN T/R (Alt: 78M6610+PSU/B00T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 5000 |
|
RFQ |
Part Details for 78M6610+PSU/B00T
78M6610+PSU/B00T CAD Models
78M6610+PSU/B00T Part Data Attributes
|
78M6610+PSU/B00T
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
78M6610+PSU/B00T
Silergy Corporation
Microprocessor Circuit, CMOS, QFN-24
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 35 Weeks | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |