Part Details for 78P2241B-IH by TDK Corporation
Overview of 78P2241B-IH by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 78P2241B-IH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Telecommunication IC | 2 |
|
$35.1000 | Buy Now |
Part Details for 78P2241B-IH
78P2241B-IH CAD Models
78P2241B-IH Part Data Attributes
|
78P2241B-IH
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
78P2241B-IH
TDK Corporation
PCM Transceiver, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.54 mm |
Alternate Parts for 78P2241B-IH
This table gives cross-reference parts and alternative options found for 78P2241B-IH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78P2241B-IH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78P7200L-IH | PCM Transceiver, 1-Func, E-3, BICMOS, PQCC28, PLASTIC, LCC-28 | TDK Corporation | 78P2241B-IH vs 78P7200L-IH |
78P2241B-IH | PCM Transceiver, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 | Teridian Semiconductor Corp | 78P2241B-IH vs 78P2241B-IH |
78P7200-IH | PCM Transceiver, 1-Func, PQCC28, | Silicon Systems Inc | 78P2241B-IH vs 78P7200-IH |