Part Details for 78Q2120C09-64CGT/F by Maxim Integrated Products
Overview of 78Q2120C09-64CGT/F by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for 78Q2120C09-64CGT/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6768
|
Newark | Ethernet Controller, Lqfp-64, Device Type:Fast Ethernet Transceiver, Supported Standards:Ieee 802.3, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Lqfp, No. Of Pins:64Pins, Ic Mounting:Surface Mount |Maxim Integrated/analog Devices 78Q2120C09-64CGT/F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
Part Details for 78Q2120C09-64CGT/F
78Q2120C09-64CGT/F CAD Models
78Q2120C09-64CGT/F Part Data Attributes:
|
78Q2120C09-64CGT/F
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
78Q2120C09-64CGT/F
Maxim Integrated Products
Manchester Encoder/Decoder, 1-Trnsvr, CMOS, PQFP64, LEAD FREE, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for 78Q2120C09-64CGT/F
This table gives cross-reference parts and alternative options found for 78Q2120C09-64CGT/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78Q2120C09-64CGT/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78Q2120C09-CGTR/F | Manchester Encoder/Decoder, CMOS, PQFP64, LEAD FREE, LQFP-64 | Maxim Integrated Products | 78Q2120C09-64CGT/F vs 78Q2120C09-CGTR/F |