Part Details for 78RB06ST by Grayhill Inc
Overview of 78RB06ST by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78RB06ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1181
|
Newark | Dip Switch: Recessed Type, Circuitry: Spst, 6 Positions, Thru-Hole, Tape Sealed Rohs Compliant: Yes |Grayhill 78RB06ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3685 |
|
$3.3800 / $4.4500 | Buy Now |
DISTI #
36K2535
|
Newark | Switch, Dip, 6 Position, Spst, Recessed Slide, Switch Actuator Style:Slide, Contact Configuration:Spst, Contact Current Dc Max:150Ma, Product Range:78 Series, Contact Current Max:150Ma, Pitch Spacing:2.54Mm Rohs Compliant: Yes |Grayhill 78RB06ST Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.9900 | Buy Now |
DISTI #
2266-78RB06ST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3685 In Stock |
|
$1.3700 / $2.5000 | Buy Now |
DISTI #
GH7208-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 15 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1120 | Buy Now |
DISTI #
78RB06ST
|
Avnet Americas | Switch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78RB06ST) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1594 / $2.5311 | Buy Now |
DISTI #
706-78RB06ST
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 6SLD RB S,LF RoHS: Compliant | 0 |
|
$2.2300 / $4.1500 | Order Now |
|
Future Electronics | 78 Series Recessed Slide SPST 6 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$2.4800 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 1 | 0 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant |
3685 Partner Stock |
|
$0.8270 / $3.5600 | Buy Now |
DISTI #
78RB06ST
|
Avnet Americas | Switch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78RB06ST) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1594 / $2.5311 | Buy Now |
Part Details for 78RB06ST
78RB06ST CAD Models
78RB06ST Part Data Attributes
|
78RB06ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78RB06ST
Grayhill Inc
Slide Dip Switch, 6 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 17.3 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 78RB06ST
This table gives cross-reference parts and alternative options found for 78RB06ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78RB06ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDP08 | PIANO SWITCH,STRAIGHT,SP8T,8,PC TAIL TERMINAL | TE Connectivity | 78RB06ST vs GDP08 |
5435668-5 | LO PROFILE DIP SW 6P AU | TE Connectivity | 78RB06ST vs 5435668-5 |
GDS0204 | SLIDE DIP SWITCH- | TE Connectivity | 78RB06ST vs GDS0204 |
8-435626-6 | DIP SW 2 POSN W/TAPE AU | TE Connectivity | 78RB06ST vs 8-435626-6 |
2-5435668-5 | DIP SW 6 POSN W/TAPE AU | TE Connectivity | 78RB06ST vs 2-5435668-5 |
SD08H0B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 78RB06ST vs SD08H0B |
1-1571998-3 | Piano Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | 78RB06ST vs 1-1571998-3 |
SD04H1B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 78RB06ST vs SD04H1B |
9-161390-6 | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 78RB06ST vs 9-161390-6 |
78RB06 | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78RB06ST vs 78RB06 |