Part Details for 79-1414-12-05 by Franz Binder GmbH & Co
Overview of 79-1414-12-05 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-1414-12-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M9 IP67 Female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m RoHS: Compliant |
45 In Stock |
|
$19.3400 / $27.1400 | Buy Now |
DISTI #
80329611
|
Verical | Cable AssemblyCircular 2m 24AWG M9Circular 5 Straight Min Qty: 2 Package Multiple: 1 Date Code: 2415 | Americas - 43 |
|
$29.0110 / $34.3544 | Buy Now |
|
CDM Electronics | Single-ended cordset female plug Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M9 IP67 Female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m RoHS: Compliant |
45 In Stock |
|
$19.3400 / $27.1400 | Buy Now |