Part Details for 79-1421-12-07 by Franz Binder GmbH & Co
Overview of 79-1421-12-07 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-1421-12-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M6114
|
Newark | Cable Assembly, M9 Plug, 7Way, 2M, Cable Length - Imperial:6.5Ft, Cable Length - Metric:2M, Jacket Colour:Black, Product Range:702 Series, Svhc:Lead (27-Jun-2018), Cable Assembly Type:Miniature Circular, Cable Length:2M, Connector Rohs Compliant: Yes |Binder 79-1421-12-07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$43.9700 / $56.3800 | Buy Now |
|
Onlinecomponents.com | M9 IP67 Male cable connector, Contacts: 7, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m RoHS: Compliant | 0 |
|
$26.4000 / $37.0500 | Buy Now |
|
Quest Components | 1 |
|
$24.4010 | Buy Now | |
|
CDM Electronics | Single-ended cordset straight plug Package Multiple: 1 | 0 |
|
RFQ |