Part Details for 79-3381-42-04 by Franz Binder GmbH & Co
Overview of 79-3381-42-04 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-3381-42-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Binder-M8-2m- Male Cable -Connector for use with M8 Sensor Connectors- 30 V RoHS: Compliant |
89 In Stock |
|
$7.2600 / $13.2100 | Buy Now |
|
CDM Electronics | Single-ended cordset male plug Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Binder-M8-2m- Male Cable -Connector for use with M8 Sensor Connectors- 30 V RoHS: Compliant |
89 In Stock |
|
$7.2600 / $13.2100 | Buy Now |