Part Details for 790-024PD-7P2MTK by Glenair Inc
Overview of 790-024PD-7P2MTK by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-024PD-7P2MTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1116
|
Newark | 790-024Pd-7P2Mtk |Glenair 790-024PD-7P2MTK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$283.4000 / $913.9300 | Buy Now |
DISTI #
631-024PD7P2MTK
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP RoHS: Compliant | 0 |
|
$478.2100 | Order Now |
Part Details for 790-024PD-7P2MTK
790-024PD-7P2MTK CAD Models
790-024PD-7P2MTK Part Data Attributes
|
790-024PD-7P2MTK
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-024PD-7P2MTK
Glenair Inc
D Microminiature Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |