Part Details for 790-024PE-19ML by Glenair Inc
Overview of 790-024PE-19ML by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-024PE-19ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1603
|
Newark | Connector |Glenair 790-024PE-19ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$262.5400 / $846.7000 | Buy Now |
DISTI #
3937-790-024PE-19ML-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-024PE-19ML
|
Avnet Americas | Micro D-Sub Connector Receptacle 19 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: 790-024PE-19ML) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$217.1604 / $940.7700 | Buy Now |
DISTI #
631-790024PE19ML
|
Mouser Electronics | D-Sub Standard Connectors 79 MICRO CRIMP RoHS: Compliant | 2 |
|
$443.0300 / $836.3500 | Buy Now |
DISTI #
790-024PE-19ML
|
TTI | D-Sub Standard Connectors 79 MICRO CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$735.3000 / $829.8400 | Buy Now |
DISTI #
GLE790-024PE-19ML
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$437.5712 / $846.6930 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 46 |
|
$511.1200 / $964.8900 | Buy Now |
Part Details for 790-024PE-19ML
790-024PE-19ML CAD Models
790-024PE-19ML Part Data Attributes
|
790-024PE-19ML
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-024PE-19ML
Glenair Inc
D Microminiature Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | LOW PROFILE, CAPTIVATED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |