Part Details for 790-027SE-19MES by Glenair Inc
Overview of 790-027SE-19MES by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-027SE-19MES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1788
|
Newark | Connector |Glenair 790-027SE-19MES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$375.9500 / $1,212.4300 | Buy Now |
DISTI #
3937-790-027SE-19MES-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-027SE-19MES
|
Avnet Americas | D-Subminiature Connector Receptacle 19 Position Crimp Straight Panel Mount - Bulk (Alt: 790-027SE-19MES) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$310.9738 / $1,347.1350 | Buy Now |
DISTI #
631-790027SE19MES
|
Mouser Electronics | D-Sub Standard Connectors 11+ start 8 wks | 0 |
|
$634.3900 | Order Now |
DISTI #
790-027SE-19MES
|
Avnet Americas | D-Subminiature Connector Receptacle 19 Position Crimp Straight Panel Mount - Bulk (Alt: 790-027SE-19MES) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$310.9738 / $1,347.1350 | Buy Now |
DISTI #
790-027SE-19MES
|
Avnet Americas | D-Subminiature Connector Receptacle 19 Position Crimp Straight Panel Mount - Bulk (Alt: 790-027SE-19MES) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$310.9738 / $1,347.1350 | Buy Now |
DISTI #
GLE790-027SE-19MES
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$626.5712 / $1,212.4215 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 12 |
|
$731.8900 / $1,381.6800 | Buy Now |
Part Details for 790-027SE-19MES
790-027SE-19MES CAD Models
790-027SE-19MES Part Data Attributes
|
790-027SE-19MES
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-027SE-19MES
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Type | D MICROMINIATURE CONNECTOR |