Part Details for 790-027SH-29P7MNG by Glenair Inc
Overview of 790-027SH-29P7MNG by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-027SH-29P7MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1799
|
Newark | Connector |Glenair 790-027SH-29P7MNG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$416.4700 / $1,343.1100 | Buy Now |
DISTI #
3937-790-027SH-29P7MNG-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-027SH-29P7MNG
|
Avnet Americas | D-Subminiature Connector Receptacle 22 Position Crimp Straight Panel Mount - Bulk (Alt: 790-027SH-29P7MNG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$344.4872 / $1,492.3350 | Buy Now |
DISTI #
631-790027SH29P7MNG
|
Mouser Electronics | D-Sub Standard Connectors 26start 8 wks | 0 |
|
$663.4200 | Order Now |
DISTI #
71117502
|
Verical | Conn Micro D-Subminiature SKT 7Power/22Signal Crimp Straight Panel Mount 29 1 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$504.5125 | Buy Now |
DISTI #
77953021
|
Verical | Conn Micro D-Subminiature SKT 7Power/22Signal Crimp Straight Panel Mount 29 1 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$517.4487 / $1,275.5000 | Buy Now |
DISTI #
790-027SH-29P7MNG
|
Avnet Americas | D-Subminiature Connector Receptacle 22 Position Crimp Straight Panel Mount - Bulk (Alt: 790-027SH-29P7MNG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$344.4872 / $1,492.3350 | Buy Now |
DISTI #
GLE790-027SH-29P7MNG
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$694.0975 / $1,343.1014 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 25 |
|
$810.7700 / $1,530.6000 | Buy Now |
DISTI #
790-027SH-29P7MNG
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$383.7010 / $1,364.8360 | Buy Now RFQ |
Part Details for 790-027SH-29P7MNG
790-027SH-29P7MNG CAD Models
790-027SH-29P7MNG Part Data Attributes:
|
790-027SH-29P7MNG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-027SH-29P7MNG
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Connector Type | D MICROMINIATURE CONNECTOR |