Part Details for 790-037SM-102MNPA by Glenair Inc
Overview of 790-037SM-102MNPA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-037SM-102MNPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1874
|
Newark | 790-037Sm-102Mnpa |Glenair 790-037SM-102MNPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,074.2800 / $3,464.5200 | Buy Now |
DISTI #
631-037SM102MNPA
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$1,812.8000 | Order Now |
Part Details for 790-037SM-102MNPA
790-037SM-102MNPA CAD Models
790-037SM-102MNPA Part Data Attributes
|
790-037SM-102MNPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-037SM-102MNPA
Glenair Inc
D Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |