Part Details for 790-042SK-43MEPA by Glenair Inc
Overview of 790-042SK-43MEPA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 790-042SK-43MEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1973
|
Newark | 790-042Sk-43Mepa |Glenair 790-042SK-43MEPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$713.7000 / $2,301.6600 | Buy Now |
DISTI #
631-042SK43MEPA
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$1,204.3300 | Order Now |
Part Details for 790-042SK-43MEPA
790-042SK-43MEPA CAD Models
790-042SK-43MEPA Part Data Attributes:
|
790-042SK-43MEPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-042SK-43MEPA
Glenair Inc
D Microminiature Connector, 43 Contact(s), Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | K | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 |
Alternate Parts for 790-042SK-43MEPA
This table gives cross-reference parts and alternative options found for 790-042SK-43MEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-042SK-43MEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-042SK-43ZNUEPA | D Microminiature Connector, 43 Contact(s), Female, Solder Terminal, Plug | Glenair Inc | 790-042SK-43MEPA vs 790-042SK-43ZNUEPA |
790-042SK-43MTEPA | D Microminiature Connector, 43 Contact(s), Female, Solder Terminal, Plug | Glenair Inc | 790-042SK-43MEPA vs 790-042SK-43MTEPA |