Part Details for 7904190000 by Weidmüller Interface GmbH & Co. KG
Overview of 7904190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7904190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1107
|
Newark | Terminal Block, Din Rail, 3Pos, 10Awg, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Tension Clamp, Rated Current:32A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 7904190000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.9600 | Buy Now |
DISTI #
281-3688-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$1.2718 / $2.9500 | Buy Now |
DISTI #
7904190000
|
Avnet Americas | ZDU 4/3 AN, BL -EA - Bulk (Alt: 7904190000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.2593 / $1.4507 | Buy Now |
DISTI #
470-7904190000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 4/3AN BL RoHS: Compliant | 0 |
|
$1.2700 / $2.9500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS Clamp Cable Mount 32A RoHS: Compliant | 1196 Factory Stock |
|
$1.3000 / $1.7100 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS Clamp Cable Mount 32A RoHS: Compliant | 1196 Factory Stock |
|
$1.3000 / $1.7100 | Buy Now |