Part Details for 79043 SL001 by Alpha Wire
Overview of 79043 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79043 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9086
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 5 Conductor, 10 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:10Awg, Conductor Area Csa:5.32Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79043 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$13,725.5200 | Buy Now |
DISTI #
216-79043SL001-ND
|
DigiKey | CABLE 5COND 10AWG SLATE Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.8354 | Buy Now |
DISTI #
602-79043-1000-09
|
Mouser Electronics | Multi-Conductor Cables 10AWG 5C UNSHIELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$14,833.7400 | Order Now |
DISTI #
70258904
|
RS | Multiconductor Cable, EcoFlex,10AWG,5C, UnShielded, MP,600V | Alpha Wire 79043 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$14,833.7400 | RFQ |