Part Details for 7906040000 by Weidmüller Interface GmbH & Co. KG
Overview of 7906040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7906040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1164
|
Newark | Terminal Strip, 2Pos, 32A, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:-, Rated Current:32A, Rated Voltage:400V, Product Range:Bk Series Rohs Compliant: Yes |Weidmuller 7906040000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $5.4900 | Buy Now |
DISTI #
281-4952-ND
|
DigiKey | CONN BARRIER STRIP 2CIRCUIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0040 / $8.0100 | Buy Now |
DISTI #
7906040000
|
Avnet Americas | Conn Terminal Strip 4 POS Screw Cable Mount 10A - Bulk (Alt: 7906040000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8119 / $4.3913 | Buy Now |
DISTI #
470-7906040000
|
Mouser Electronics | Barrier Terminal Blocks BK 2/E RoHS: Compliant | 181 |
|
$3.9600 / $8.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $6.0100 | Buy Now |
DISTI #
7906040000
|
Avnet Americas | Conn Terminal Strip 4 POS Screw Cable Mount 10A - Bulk (Alt: 7906040000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8119 / $4.3913 | Buy Now |
DISTI #
7906040000
|
Avnet Abacus | Conn Terminal Strip 4 POS Screw Cable Mount 10A (Alt: 7906040000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Barrier Terminal Blocks BK 2/E | 50 |
|
$34.9900 | Buy Now |