Part Details for 79094200 by Lapp Group
Overview of 79094200 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79094200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-79094200-ND
|
DigiKey | ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6100 | Buy Now |
DISTI #
79094200
|
TME | Enclosure: for HDC connectors, EPIC H-B, size H-B 16, high, M25 Min Qty: 1 | 5 |
|
$17.3900 / $22.2300 | Buy Now |
Part Details for 79094200
79094200 CAD Models
79094200 Part Data Attributes
|
79094200
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
79094200
Lapp Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL; VDE | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |