Part Details for 791-003SL-78ZRN by Glenair Inc
Overview of 791-003SL-78ZRN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 791-003SL-78ZRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0509
|
Newark | Rectangular Conn |Glenair 791-003SL-78ZRN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,825.7200 | Buy Now |
DISTI #
791-003SL-78ZRN
|
TTI | D-Sub Micro-D Connectors 79 MICRO CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 791-003SL-78ZRN
791-003SL-78ZRN CAD Models
791-003SL-78ZRN Part Data Attributes:
|
791-003SL-78ZRN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
791-003SL-78ZRN
Glenair Inc
D Type Connector, 78 Contact(s), Female, Crimp Terminal, Hole .173, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.52 inch | |
Body Depth | 0.397 inch | |
Body Length | 2.511 inch | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1061VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .173 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | L | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 791-003SL-78ZRN
This table gives cross-reference parts and alternative options found for 791-003SL-78ZRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 791-003SL-78ZRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
791-003SL-78MN | D Type Connector, 78 Contact(s), Female, Crimp Terminal, Hole .173, Plug, | Glenair Inc | 791-003SL-78ZRN vs 791-003SL-78MN |
791-004SL-78MN | D Type Connector, 78 Contact(s), Female, Crimp Terminal, Hole .173, Plug, | Glenair Inc | 791-003SL-78ZRN vs 791-004SL-78MN |