Part Details for 791077074 by Molex
Overview of 791077074 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 791077074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-791077074-ND
|
DigiKey | 2.00MM PITCH MILLI-GRID RECEPTAC Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1014 In Stock |
|
$6.5000 / $6.8800 | Buy Now |
DISTI #
791077074
|
Avnet Abacus | (Alt: 791077074) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |