-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4653
|
Newark | Conn, Rcpt, 8Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 79109-8403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$2.9300 / $4.2600 | Buy Now |
DISTI #
93M6707
|
Newark | Mgrid Vrec /Cap O/Pg T&r .38Aulf 8Ckt Rohs Compliant: Yes |Molex 79109-8403 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
92AJ7814
|
Newark | Conn, Rcpt, 8Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 79109-8403 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9160 / $1.0800 | Buy Now |
DISTI #
538-79109-8403
|
Mouser Electronics | Headers & Wire Housings MGrid VRec /Cap O/Pg /Pg T&R .38AuLF 8Ckt RoHS: Compliant | 73 |
|
$2.4100 / $4.4500 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 8 POS 2mm Solder ST SMD Milli-Grid™ T/R RoHS: Compliant | 0 |
|
$1.3300 / $2.1900 | Buy Now |
DISTI #
79109-8403
|
TTI | Headers & Wire Housings MGrid VRec /Cap O/Pg /Pg T&R .38AuLF 8Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
3911420
|
element14 Asia-Pacific | CONN, RCPT, 8POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 300 |
|
$3.3979 / $4.8657 | Buy Now |
DISTI #
3865279
|
element14 Asia-Pacific | CONN, RCPT, 8POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$3.3245 | Buy Now |
DISTI #
3911420
|
Farnell | CONN, RCPT, 8POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 300 |
|
$2.7474 / $3.5341 | Buy Now |
DISTI #
3865279
|
Farnell | CONN, RCPT, 8POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$2.2229 / $2.3353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
79109-8403
Molex
Buy Now
Datasheet
|
Compare Parts:
79109-8403
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.165 inch | |
Body Depth | 0.183 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6482 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 79109-8403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79109-8403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79109-8003 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 79109-8403 vs 79109-8003 |