Part Details for 7918A 0101000 by Belden Inc
Overview of 7918A 0101000 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7918A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4360
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Black, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 7918A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$965.8400 / $1,040.5700 | Buy Now |
DISTI #
BEL1552-1000-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Spool |
1000 In Stock |
|
$0.8652 | Buy Now |
DISTI #
566-7918A-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft SPOOL BLACK RoHS: Compliant | 13 |
|
$928.8200 | Buy Now |
DISTI #
70004298
|
RS | Multiconductor Cable, 4Pr/24AWG, Solid, BC, PO ins, Black PVC | Belden 7918A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$928.9000 | RFQ |
DISTI #
7918A.0101000
|
TME | Wire, U/UTP, 4x2x24AWG, industrial Ethernet,outdoor, 5e, solid, Cu Min Qty: 5 | 305 |
|
$1.5600 / $2.3900 | Buy Now |
DISTI #
1769523
|
Farnell | CABLE, CAT5E UTP, BLACK, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$238.4192 / $298.0208 | Buy Now |