Part Details for 79257-130HLF by Amphenol Corporation
Overview of 79257-130HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79257-130HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79257-130HLF
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Poly Bag - Bulk (Alt: 79257-130HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-79257-130HLF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. RoHS: Compliant | 0 |
|
$2.1700 / $2.4400 | Order Now |