Part Details for 79261 SL001 by Alpha Wire
Overview of 79261 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79261 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4987
|
Newark | Ecogen Ecoflex Cable, Foil/Braid Shielded Multconductor, 2 Conductor, 28 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79261 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,146.6600 | Buy Now |
DISTI #
79261SL001-ND
|
DigiKey | CABLE 2COND 28AWG SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9335 | Buy Now |
DISTI #
602-79261-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 2C SHIELDED 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,946.6200 | Order Now |
DISTI #
70259100
|
RS | Multiconductor Cable,2C,28 AWG, Stranded, Foil&Braid Shield, Slate MP,1000 | Alpha Wire 79261 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,239.2000 | RFQ |