Part Details for 793629-000 by TE Connectivity
Overview of 793629-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 793629-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8371
|
Newark | Terminals Sgrt-3-06 |Raychem Te Connectivity 793629-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $12.3300 | Buy Now |
DISTI #
793629-000
|
Avnet Americas | Ring Tongue Terminal 9-13AWG 44.5mm 11mm Tin Box - Bulk (Alt: 793629-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$5.8404 / $6.5940 | Buy Now |
DISTI #
RYCSGRT-3-06
|
Heilind Electronics | 793629-000 8-1196144-2 SGRT-3-06 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SGRT-3-06 | 0 |
|
$5.8500 / $16.0100 | Buy Now |
DISTI #
RYCSGRT-3-06
|
Interstate Connecting Components | 793629-000 8-1196144-2 SGRT-3-06 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 793629-000
|
PEI Genesis | SGRT-3-06 | 0 |
|
Buy Now | |
DISTI #
000000000003790389
|
Sager | Terminals SGRT-3-06 Min Qty: 1000 | 0 |
|
$6.1800 / $6.5900 | Buy Now |
|
Master Electronics | SGRT-3-06 | 0 |
|
$5.8500 / $16.0100 | Buy Now |
Part Details for 793629-000
793629-000 CAD Models
793629-000 Part Data Attributes
|
793629-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
793629-000
TE Connectivity
Ring Terminal, 6.6mm2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.6 mm2 | |
Wire Gauge | 10 AWG |