Part Details for 7940116811 by Weidmüller Interface GmbH & Co. KG
Overview of 7940116811 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940116811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B1606
|
Newark | Cb2212-10 W/No & Nc Aux 0.8A |Weidmuller 7940116811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.8400 / $254.6000 | Buy Now |
DISTI #
281-7940116811-ND
|
DigiKey | CIR BRKR 800MA 480VAC 65VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.3200 | Buy Now |
DISTI #
7940116811
|
Avnet Americas | CB2212-10 W/NO & NC AUX 0.8A - Bulk (Alt: 7940116811) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7940116811
|
Mouser Electronics | Pluggable Terminal Blocks CB2212-10 W/NO & NC AUX 0.8A | 0 |
|
$174.8600 / $186.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$188.8500 / $202.8400 | Buy Now | |
DISTI #
7940116811
|
Avnet Americas | CB2212-10 W/NO & NC AUX 0.8A - Bulk (Alt: 7940116811) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7940116811
|
Avnet Americas | CB2212-10 W/NO & NC AUX 0.8A - Bulk (Alt: 7940116811) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |