-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20P MINI UMNL HDR W/O DH AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5987
|
Newark | 20P Mini Umnl Hdr W/O Dh Au Rohs Compliant: No |Amp Te Connectivity 794077-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $9.9500 | Buy Now |
DISTI #
A109125-ND
|
DigiKey | CONN HEADER VERT 20POS 4.14MM Min Qty: 400 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4441 | Buy Now |
DISTI #
794077-2
|
Avnet Americas | Conn Power HDR 20 POS 4.14mm Solder ST Thru-Hole 20 Terminal 1 Port - Bulk (Alt: 794077-2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$8.5707 / $10.3139 | Buy Now |
DISTI #
571-794077-2
|
Mouser Electronics | Pin & Socket Connectors 20P MINI UMNL HDR W/O DH AU RoHS: Not Compliant | 0 |
|
$11.4500 | Order Now |
DISTI #
AMP794077-2
|
Heilind Electronics | 20P MINI UMNL HDR W/O DH AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20P MINI UMNL HDR W/O DH AU | 0 |
|
$9.0200 / $24.7000 | Buy Now |
DISTI #
794077-2
|
Avnet Americas | Conn Power HDR 20 POS 4.14mm Solder ST Thru-Hole 20 Terminal 1 Port - Bulk (Alt: 794077-2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$8.5707 / $10.3139 | Buy Now |
DISTI #
AMP794077-2
|
Interstate Connecting Components | 20P MINI UMNL HDR W/O DH AU | 0 |
|
Buy Now | |
DISTI #
794077-2
|
Avnet Abacus | Conn Power HDR 20 POS 4.14mm Solder ST Thru-Hole 20 Terminal 1 Port (Alt: 794077-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
794077-2
|
Avnet Abacus | Conn Power HDR 20 POS 4.14mm Solder ST Thru-Hole 20 Terminal 1 Port (Alt: 794077-2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794077-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794077-2
TE Connectivity
20P MINI UMNL HDR W/O DH AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.387 inch | |
Body Length | 1.894 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794077-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794077-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794077-0 | Combination Line Connector, 20 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 794077-2 vs 1-794077-0 |
1-794077-1 | Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 794077-2 vs 1-794077-1 |