Part Details for 7940A 0101000 by Belden Inc
Overview of 7940A 0101000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL2252-ND
|
DigiKey | CABLE CAT6 8COND 23AWG BLK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6325 / $1.8289 | Buy Now |
DISTI #
566-7940A-1000-10
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,963.6400 | Order Now |
DISTI #
70004721
|
RS | Multiconductor Cable, 4Pr, 23AWG, Solid, BC, PP ins, Black PVC jkt, CMR | Belden 7940A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,002.9100 | RFQ |
DISTI #
7940A.0101000
|
TME | Wire, U/UTP, 4x2x23AWG, industrial Ethernet,outdoor, 6, solid, Cu Min Qty: 5 | 0 |
|
$1.8300 / $2.8000 | RFQ |