-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4mm2, BRASS, TIN LEAD OVER NICKEL FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6047
|
Newark | Mini Umnl2 Pin 20-16Awg Lp Au Rohs Compliant: No |Amp Te Connectivity 794230-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 | Buy Now |
DISTI #
A28807-ND
|
DigiKey | CONN PIN 16-20AWG CRIMP GOLD Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3743 | Buy Now |
DISTI #
794230-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 794230-3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.3773 / $0.4133 | Buy Now |
DISTI #
571-794230-3
|
Mouser Electronics | Pin & Socket Connectors MINI 2PIN CONTACT UMNL 20-16 AWG AU RoHS: Not Compliant | 0 |
|
$0.3740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.3530 | Buy Now |
DISTI #
AMP794230-3
|
Heilind Electronics | MINI UMNL2 PIN 20-16AWG LP AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MINI UMNL2 PIN 20-16AWG LP AU RoHS: Compliant |
4254 In Stock |
|
$0.4167 / $0.7112 | Buy Now |
DISTI #
54483302
|
Verical | Contact PIN Crimp ST Cable Mount 16-20AWG Loose RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1403 | Americas - 4250 |
|
$0.5663 / $0.9878 | Buy Now |
|
Quest Components | 27 |
|
$0.7515 / $1.2525 | Buy Now | |
DISTI #
AMP794230-3
|
Interstate Connecting Components | MINI UMNL2 PIN 20-16AWG LP AU | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794230-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794230-3
TE Connectivity
1.4mm2, BRASS, TIN LEAD OVER NICKEL FINISH, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 29.92 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |